
Highlights & Details
Outdoor 230V Wall lamp Swivea IP54 10W 600lm 3000K Aluminum Dark Gray
- Power= 8 W Total luminous flux= 1150 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Outdoor wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
10 W
8 W
3000 K
- Colour
Warm white
1150 lm
- Total luminous flux
1150 lm
- Light features
Swivelling
- Protection class
IP44
IP44
- Factory colour
Anthracite
- Dim
(W x H x D) 183 x 46 x 206 mm
n.rel.
- Light bulb included
Yes
- Width
183 mm
- Height
46 mm
- Depth
206 mm
30000 h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372604 Paulmann Swivea 94406 Outdoor wall light LED (monochrome) Built-in LED 8 W Anthracite
User & Safety Instructions 2372604 Paulmann Swivea 94406 Outdoor wall light LED (monochrome) Built-in LED 8 W Anthracite
Information
Information 2372604 Paulmann Swivea 94406 Outdoor wall light LED (monochrome) Built-in LED 8 W Anthracite
Description
This text is machine translated.


















