
Highlights & Details
Floor lamp Tessa
- 1-flame
- Dimmable
- With cord switch
Technical specifications
- Product type
Floor standing light
- Height
160 cm
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
60 W
60 W
- Base (reading light)
E-27
- Power (reading light)
60 W
- Light features
Dimmable
Incl. switch
- Protection class
II
IP20
- Factory colour
Cream
Stainless steel (brushed)
- Material
Metal
Fabric
- Dim
(Ø x H) 45 cm x 160 cm
n.rel.
- Type
Circular
- Light bulb included
No
- (Ø)
45 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782437 Paulmann Tessa 70922 Floor standing light LED (monochrome) E-27 60 W Cream, Stainless steel (brushed)
User & Safety Instructions 1782437 Paulmann Tessa 70922 Floor standing light LED (monochrome) E-27 60 W Cream, Stainless steel (brushed)
Description
This text is machine translated.
Scope of delivery
- Floor Lamp
- User manual.













