
Highlights & Details
Table lamp, Tessa
- 1-flame
- Dimmable
- With cord switch.
Technical specifications
- Product type
Desk lamp
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E14
- Rating per bulb
40 W
40 W
- Base (reading light)
E14
- Power (reading light)
40 W
- Light features
Dimmable
Incl. switch
- Protection class
II
- Factory colour
Cream
Iron (brushed)
- Material
Metal
Fabric
- Dim
(Ø x H) 25 cm x 45 cm
- Wireless charging
No
n.rel.
- Type
Circular
- Light bulb included
No
- Height
45 cm
- (Ø)
25 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782152 Paulmann Tessa 70923 Desk lamp LED (monochrome) E14 40 W Cream, Iron (brushed)
User & Safety Instructions 1782152 Paulmann Tessa 70923 Desk lamp LED (monochrome) E14 40 W Cream, Iron (brushed)
Description
Classically beautiful: the table lamp tessa with cream-colored fabric shade. With the appropriate standing and suspended lamps from the tessa series make your individual feel-good lighting for living room, bedroom or dining together.
This text is machine translated.
This text is machine translated.
Features
- With textile shade.
Scope of delivery
- Table Lamp
- User manual.
Hints
Suitable bulbs please order separately.















