
Highlights & Details
URail LED rail spot Topa Dot 440lm 4.9W 2700K 230V chrome, clear, satin
- Warm white LEDs
- Stepless dimming
- Suitable for all rail colors
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
4.9 W
4.9 W
2700 K
- Colour
Warm white
350 lm
- Total luminous flux
350 lm
- Light features
Dimmable
Swivelling
IP20
- Protection class
II
- Factory colour
Chrome
Clear
Satin
- Material
Plastic
n.rel.
- Height
7.3 cm
- Length
8 cm
- Light bulb included
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782196 Paulmann Topa Dot High voltage mounting rail light URail Built-in LED 4.9 W LED (monochrome) Chrome, Clear, Satin
User & Safety Instructions 1782196 Paulmann Topa Dot High voltage mounting rail light URail Built-in LED 4.9 W LED (monochrome) Chrome, Clear, Satin
Description
This text is machine translated.
Scope of delivery
- High-voltage rail lamp
- User manual







