
Highlights & Details
Transformer Toroidail 230/12V 80VA Chrome
- Dimmable with dimmer L for conventional transformers
- Built-in fire protection
- Integrated micro fuse
- Temperature monitor and electronic fuse
Technical specifications
- Product type
Low voltage cable kit
- Component
Transformer
- Operating voltage
230 V
- Light features
Dimmable
- Series
URail
- Factory colour
Chrome
- Material
Plastic
- Dim
(Ø x H) 14.5 cm x 8.6 cm
n.rel.
- Height
8.6 cm
- (Ø)
14.5 cm
80 W
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1461470 Paulmann Toroidal 97932 Low voltage cable kit Transformer Chrome
User & Safety Instructions 1461470 Paulmann Toroidal 97932 Low voltage cable kit Transformer Chrome
User & Safety Instructions 1461470 Paulmann Toroidal 97932 Low voltage cable kit Transformer Chrome
Description
Toroidal 80VA, the appealing shape for halogen-rail and cable systems. The practical accessories from Paulmann make it possible to design lighting systems even more individually.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Ring core transformer · User manual.
- This text is machine translated.








