
Highlights & Details
LED cabinet light Trias proximity sensor
- Power= 2.7 W
- Total luminous flux= 555 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED surface-mount light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
Built-in LED
- Width
135 mm
- Rating per bulb
2.7 W
- Height
42 mm
2.7 W
3000 K
- Colour
Warm white
185 lm
- Total luminous flux
555 lm
- Light features
Incl. motion detector
- Protection class
II
IP20
- Factory colour
Iron (brushed)
- Material
Iron
- Dim
(W x H x D) 135 x 42 x 132 mm
n.rel.
- Light bulb included
Yes
- Depth
132 mm
- External length
132 mm
- External width
135 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088584 Paulmann Trias LED surface-mount light LED (monochrome) Built-in LED 2.7 W Warm white Iron (brushed)
Warranty Terms
Warranty Terms 3088584 Paulmann Trias LED surface-mount light LED (monochrome) Built-in LED 2.7 W Warm white Iron (brushed)
Description
This text is machine translated.
Features
- Colour temperature 3000K - warm white
- Bright furniture lights provide perfect lighting in stylish design
- The materials of the lights can be cleaned easily
- Installed simply and quickly directly onto the 230 V socket with a plug transformer
- PIR sensor allows contact free switching on and off of the lights
- Set the visual accents in the room






