
Number
Highlights & Details
URail rail spot Tube GU10 max. 10W 230V black matt, chrome
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
- Light features
Dimmable
IP20
- Protection class
II
- Factory colour
Black (matt)
Chrome
- Material
Metal
- Dim
(Ø x H) 65 mm x 112 mm
n.rel.
- Height
112 mm
- (Ø)
65 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2194779 Paulmann Tube High voltage mounting rail light URail GU10 LED (monochrome) Black (matt), Chrome
User & Safety Instructions 2194779 Paulmann Tube High voltage mounting rail light URail GU10 LED (monochrome) Black (matt), Chrome
Warranty Terms
Warranty Terms 2194779 Paulmann Tube High voltage mounting rail light URail GU10 LED (monochrome) Black (matt), Chrome
Description
This text is machine translated.
Scope of delivery
- URail system lamp
- Installation instructions







