
Highlights & Details
URail LED track spotlight Tubo individual light 415lm 5W 3000K 230V white
- Warm white LEDs
- Swivelling
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
3000 K
- Colour
Warm white
265 lm
- Total luminous flux
265 lm
- Light features
Swivelling
IP20
- Protection class
II
- Factory colour
White
- Material
Plastic
- Dim
(L x W x H) 10.5 x 4.2 x 19.6 cm
n.rel.
- Width
4.2 cm
- Height
19.6 cm
- Length
10.5 cm
- Light bulb included
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782199 Paulmann Tubo High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) White
User & Safety Instructions 1782199 Paulmann Tubo High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) White
Warranty Terms
Warranty Terms 1782199 Paulmann Tubo High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) White
Download
Download 1782199 Paulmann Tubo High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) White
Description
This text is machine translated.
Scope of delivery
- High-voltage mounting rail light
- User manual.








