
Highlights & Details
Rope complete system TunLED
- 5 spots
- 5 warm-white LEDs
- Swivelling
Technical specifications
- Product type
Cable kit (complete)
- Operating voltage
12 V
- Output rating
25 VA
- No. of bulbs
5
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
4 W
20 W
2700 K
- Colour
Warm white
150 lm
- Total luminous flux
750 lm
- Rope length
10 m
- Cable spacing
16 cm
- Light features
Swivelling
- Protection class
II
- Factory colour
Chrome (matt)
White
- Material
Plastic
- Weight
1.94 kg
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1782419 Paulmann TunLED 3980 Cable kit (complete) Built-in LED 20 W LED (monochrome) Chrome (matt), White
User & Safety Instructions
User & Safety Instructions 1782419 Paulmann TunLED 3980 Cable kit (complete) Built-in LED 20 W LED (monochrome) Chrome (matt), White
User & Safety Instructions 1782419 Paulmann TunLED 3980 Cable kit (complete) Built-in LED 20 W LED (monochrome) Chrome (matt), White
User & Safety Instructions 1782419 Paulmann TunLED 3980 Cable kit (complete) Built-in LED 20 W LED (monochrome) Chrome (matt), White
Description
This text is machine translated.
Scope of delivery
- Rope complete system
- Transformers
- User manual.






