
Highlights & Details
LED ceiling light 3-Step-Dim. Turnal
- Power= 6 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED surface-mount light
- Type
Cylindrical
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
6 W
6 W
- Light features
Swivelling
- Factory colour
White (matt)
- Dim
(Ø x H) 60 mm x 153 mm
n.rel.
Yes
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Total luminous flux
470 lm
470 lm
- Height
153 mm
- (Ø)
60 mm
- Protection class
II
- Swivel range
90°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2637669 Paulmann Turnal Coin 3SD ABL weiß 93087 LED surface-mount light LED (monochrome) LED 6 W White (matt)
Warranty Terms
Warranty Terms 2637669 Paulmann Turnal Coin 3SD ABL weiß 93087 LED surface-mount light LED (monochrome) LED 6 W White (matt)
Description
This text is machine translated.
Features
- Easy adjustment of lighting by means of swiveling spot headsDirected light produces images and objects by targeted beam
Scope of delivery
- Turnal Coin 3SD ABL white








