
Highlights & Details
LED build-in lamp 3-step-dim centrifugal
- Power= 6 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED recessed light
- Type
Cylindrical
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
6 W
6 W
- Light features
Selectable luminous flux
- Factory colour
Iron (brushed)
- Material
Iron
- Dim
(Ø x H) 60 mm x 115 mm
n.rel.
Yes
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Total luminous flux
470 lm
470 lm
- Height
115 mm
- (Ø)
60 mm
- Protection class
II
- Recess dimensions A x B
48 mm
- Recess length
48
- Recess depth
45 mm
- Recess diameter
48 mm
- Swivel range
90°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2637672 Paulmann Turnal Coin 3SD EBL Eisen 93090 LED recessed light LED (monochrome) LED 6 W Iron (brushed)
Warranty Terms
Warranty Terms 2637672 Paulmann Turnal Coin 3SD EBL Eisen 93090 LED recessed light LED (monochrome) LED 6 W Iron (brushed)
Description
This text is machine translated.
Features
- Easy adjustment of lighting by means of swiveling spot headsDirected light produces images and objects by targeted beam
Scope of delivery
- Turnal Coin 3SD EBL Iron








