
Highlights & Details
USB LED Strip TV-lighting 55" 2m 3.5W 60LEDs/m RGB+
- The memory function saves the last used level until the next power-upTV backlight for 55" TVColor change RGBReady-to-plug USB connection
Technical specifications
- Rechargeable battery: Li-ion battery 3.7 V 150 mAh, battery CR2025
- Packaging type
Package
- Product type
LED strip basic set
- Connectors (LED strips)
+ USB port
- LED strip features
USB port
- Factory colour
Black
- Colour
RGB
- Use
Inside
3 W
- Operating voltage
5 V
- Connection
USB
- Dim
(L x W x H) 2 m x 10 mm x 2 mm
- Power consumption
3 W
- Width
10 mm
- Height
2 mm
- Length
2 m
n.rel.
Yes
- Weight
134 g
- Material
Plastic
- Protection class
III
Built-in LED
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568703 Paulmann TV Strips 55 Zoll 78880 LED strip basic set + USB port 5 V 2 m RGB Package 1 Set
Warranty Terms
Warranty Terms 2568703 Paulmann TV Strips 55 Zoll 78880 LED strip basic set + USB port 5 V 2 m RGB Package 1 Set
Description
Spectacular lighting effects in the living room - the USB TV Strips for 55 inch TVs provide three-sided lighting behind the TV. The indirect ambience light creates striking light accents with its pleasant, quietly changing, dynamic color play. The Strips skillfully set the home entertainment and gaming area in the scene. The comfortable control via infrared remote control enables a very easy configuration of innumerable own color gradients.
This text is machine translated.
This text is machine translated.
Features
- Plug 'n' Play - ready-to-use strip setEnergy-saving LED technology (saves up to 80% compared to conventional bulbs)Simple plug-in system for easy installationnot expandableNot combinable with YourLED and MaxLED strips
























