
Highlights & Details
USB LED Strip TV-lighting 65 inch 2.4m 4W 60LEDs/m RGB+
- The memory function saves the last used level until the next power-upTV backlight for 65 inch TVsColor change RGBReady-to-plug USB connection
Technical specifications
- Rechargeable battery: Li-ion battery 3.7 V 150 mAh, battery CR2025
- Product type
LED strip basic set
- Connectors (LED strips)
+ USB port
- LED strip features
USB port
- Factory colour
Black
- Colour
RGB
- Use
Inside
4 W
- Operating voltage
5 V
- Connection
USB
- Dim
(L x W x H) 2.4 m x 10 mm x 2 mm
- Power consumption
4 W
- Width
10 mm
- Height
2 mm
- Length
2.4 m
n.rel.
Yes
- Weight
142 g
- Material
Plastic
- Protection class
III
Built-in LED
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568704 Paulmann TV Strips 65 Zoll 78881 LED strip basic set + USB port 5 V 2.4 m RGB 1 Set
Conformity certificate
Conformity certificate 2568704 Paulmann TV Strips 65 Zoll 78881 LED strip basic set + USB port 5 V 2.4 m RGB 1 Set
Warranty Terms
Warranty Terms 2568704 Paulmann TV Strips 65 Zoll 78881 LED strip basic set + USB port 5 V 2.4 m RGB 1 Set
Description
This text is machine translated.
Features
- Plug 'n' Play - ready-to-use strip setEnergy-saving LED technology (saves up to 80% compared to conventional bulbs)Simple plug-in system for easy installationnot expandableNot combinable with YourLED and MaxLED strips
























