
Highlights & Details
Plug & Shine power supply 75W IP67 230/24V commonwealth plug type G.
- Power= 75 W
Technical specifications
- Product type
Plug & Shine lighting
- Component
Transformer
- Content
1 pc(s)
- Operating voltage
230 V
75 W
- Light features
Expandable
- Protection class
II
IP67
- Factory colour
White
- Dim
(W x H x D) 49 x 32 x 129 mm
n.rel.
- External width
49 mm
- External length
129 mm
- Width
49 mm
- Height
32 mm
- Depth
129 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386532 Paulmann UK 94271 Plug & Shine lighting Transformer 75 W White
User & Safety Instructions 2386532 Paulmann UK 94271 Plug & Shine lighting Transformer 75 W White
User & Safety Instructions 2386532 Paulmann UK 94271 Plug & Shine lighting Transformer 75 W White
Description
Plug & Shine outdoor lighting is the ideal solution for gardens, patios, driveways and a wide range of other outdoor facilities.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.











