
1/12
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
High voltage mounting rail light
230 V
1
LED (monochrome)
8 W
8 W
3000 K
Warm white
795 lm
795 lm
30000 h
IP20
III
Black
Plastic
(Ø x H) 150 mm x 152 mm
n.rel.
152 mm
150 mm
30000 h
yes
Certified by EU Garan
User & Safety Instructions 3393692 Paulmann Uline High voltage mounting rail light 8 W LED (monochrome) Black
Warranty Terms 3393692 Paulmann Uline High voltage mounting rail light 8 W LED (monochrome) Black