
Plug & Shine Underwater Spotlight IP68 3000K 4W24V swiveling
Highlights & Details
- Warm white LEDs
- Swivelling
- With the Plug&Shine solar controller (see accessories) adjustable and can be dimmed by remote control
Technical specifications
- Supply line length: 2 m
- Product type
Plug & Shine lighting
- Component
LED pond light
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
4 W
4 W
3000 K
- Colour
Warm white
260 lm
- Total luminous flux
260 lm
- Radiation angle
25°
- Light features
Swivelling
Dimmable
Incl. tray
- Protection class
III
IP68
- Factory colour
Black (glossy)
- Material
Aluminium
- Dim
(Ø x H) 20 cm x 12 cm
n.rel.
- Outside Ø
200 mm
- Width
200 mm
- Height
12 cm
- Depth
200 mm
- (Ø)
20 cm
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782389 Paulmann Underwater 94209 Plug & Shine lighting LED pond light LED (monochrome) 4 W Warm white Black (glossy)
User & Safety Instructions 1782389 Paulmann Underwater 94209 Plug & Shine lighting LED pond light LED (monochrome) 4 W Warm white Black (glossy)
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Scope of delivery
- LED pond light
- User manual.









