
Highlights & Details
URail rail adapter Smart home Zigbee on/off/DIMM 166x20mm chrome mat
- App-controlled
- Dimmable
- Single and group circuits possible
Technical specifications
- Product type
High voltage mounting rail
- Component
Spot adapter (app-controlled)
n.rel.
- Series
URail
- Operating voltage
230 V
- Light features
App-enabled
Dimmable
Single and multi-circuit option
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Plastic
- Dim
(W x H) 16.6 cm x 5 cm
50 W
- Width
16.6 cm
- Height
5 cm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2104680 Paulmann URail 96893 High voltage mounting rail Spot adapter (app-controlled) Chrome (matt)
Warranty Terms
Warranty Terms 2104680 Paulmann URail 96893 High voltage mounting rail Spot adapter (app-controlled) Chrome (matt)
Description
This text is machine translated.
Features
- Can be controlled with Smart Home Zigbee remote control and Smart Friends Box via free Smart Friends App for iOS and Android
- compatible with: Amazon Alexa Echo Plus, Philips Hue Bridge 2 (except hue Entertainment), Osram Lightify etc.
Scope of delivery
- Spot adapter
- User manual.






