
Highlights & Details
URail connector joint 159x36mm max. 1.000W chrome matte
- For bridging short distances between two URail rails
- Hardly distinguishable from the rails
- Simple plug-in mounting
- Easy care surface
Technical specifications
- Product type
High voltage mounting rail
- Component
Joint connector
n.rel.
- Operating voltage
230 V
- Factory colour
Chrome (matt)
- Dim
(L x W x H) 36 x 159 x 18 mm
- Width
159 mm
- Height
18 mm
- Length
36 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372732 Paulmann URail Gelenk-Verbinder 96964 High voltage mounting rail Joint connector Chrome (matt)
User & Safety Instructions 2372732 Paulmann URail Gelenk-Verbinder 96964 High voltage mounting rail Joint connector Chrome (matt)
Information
Information 2372732 Paulmann URail Gelenk-Verbinder 96964 High voltage mounting rail Joint connector Chrome (matt)
Warranty Terms
Warranty Terms 2372732 Paulmann URail Gelenk-Verbinder 96964 High voltage mounting rail Joint connector Chrome (matt)
Description
This text is machine translated.



