
Number
Highlights & Details
URail pendulum 2Easy E27 max. 20W 230V black matt, chrome
- Power= 20 W
Technical specifications
- Product type
High voltage mounting rail light
- Series
1-phase
- Operating voltage
230 V
- No. of bulbs
1
E-27
- Bulb type
LED (monochrome)
- Rating per bulb
20 W
20 W
- Light features
Dimmable
- Max. length
150 cm
IP20
- Protection class
II
- Factory colour
Black (matt)
Chrome
- Material
Metal
Plastic
n.rel.
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2194757 Paulmann Urail High voltage mounting rail light 1-phase E-27 20 W LED (monochrome) Black (matt), Chrome
User & Safety Instructions 2194757 Paulmann Urail High voltage mounting rail light 1-phase E-27 20 W LED (monochrome) Black (matt), Chrome
Warranty Terms
Warranty Terms 2194757 Paulmann Urail High voltage mounting rail light 1-phase E-27 20 W LED (monochrome) Black (matt), Chrome
Description
This text is machine translated.
Features
- Cable with fabric covered
- Light bulbs can be freely selected
- with SmartHome light bulbs can also be controlled via app
Scope of delivery
- URail system lamp without decorative screen
- Installation instructions









