
Highlights & Details
URail panel Campo 2000lm 15.5W 3000K 230V white
- Power= 17 W
- Total luminous flux= 2000 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED pendant light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
17 W
17 W
3000 K
- Colour
Warm white
2000 lm
- Total luminous flux
2000 lm
30000
IP20
- Protection class
II
- Factory colour
White
- Material
Metal
- Dim
(W x H x D) 400 x 51 x 215.00 mm
n.rel.
- Width
400 mm
- Height
51 mm
- Depth
215.00 mm
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372729 Paulmann URail Panel Campo LED pendant light URail 17 W LED (monochrome) White
User & Safety Instructions 2372729 Paulmann URail Panel Campo LED pendant light URail 17 W LED (monochrome) White
Information
Information 2372729 Paulmann URail Panel Campo LED pendant light URail 17 W LED (monochrome) White
Warranty Terms
Warranty Terms 2372729 Paulmann URail Panel Campo LED pendant light URail 17 W LED (monochrome) White
Description
This text is machine translated.












