
Number
Highlights & Details
URail LED Pendulum Lento 4130lm 41W 2700K 230V chrome matt
- URail system lamp including installation instructions
- Including bulb (permanently installed in the light)
- Surface/color: Chrome matt
- Color temperature: 2700K - warm white
- Dimmable
Technical specifications
- Product type
Pendant light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
41 W
41 W
2700 K
- Colour
Warm white
4130.00 lm
- Total luminous flux
4130 lm
- Light features
Dimmable
IP20
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Metal
- Dim
(L x W x H) 150 cm x 1000 mm x 50 mm
n.rel.
- Width
1000 mm
- Height
50 mm
- Length
150 cm
- Depth
37 mm
30000 h
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280441 Paulmann URail Pendel Lento Pendant light URail Built-in LED 41 W LED (monochrome) Chrome (matt)
Warranty Terms
Warranty Terms 2280441 Paulmann URail Pendel Lento Pendant light URail Built-in LED 41 W LED (monochrome) Chrome (matt)
Description
This text is machine translated.











