
Highlights & Details
URail rail adapter smart home Zigbee DIMM/switch 155x56mm black matt
- Can be used with smart home gateways that have a Zigbee interface
- Controllable with smart home Zigbee remote control
- Can also be switched on and off via the light switch
Technical specifications
- Product type
High voltage mounting rail
n.rel.
- Operating voltage
230 V
- Protection class
II
- Factory colour
Black (matt)
- Dim
(W x H x D) 155 x 35 x 56 mm
- Width
155 mm
- Height
35 mm
- Depth
56 mm
- Material properties
matt
Alexa
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2525433 Paulmann URail ZB Dimm/Switch max400W Sw m Kst 96815 High voltage mounting rail Black (matt)
User & Safety Instructions
User & Safety Instructions 2525433 Paulmann URail ZB Dimm/Switch max400W Sw m Kst 96815 High voltage mounting rail Black (matt)
Warranty Terms
Warranty Terms 2525433 Paulmann URail ZB Dimm/Switch max400W Sw m Kst 96815 High voltage mounting rail Black (matt)
Description
The DIMM/switch is Zigbee 3.0 compatible. ZigBee is a wireless transmission protocol that connects devices from different manufacturers. This allows central control of the lighting, in which shutters, heaters and alarm systems can be integrated, for example.
NOTE: This article is not compatible with all fixed LEDs and LED bulbs. Please observe the dimmer compatibility in the technical data of the lamps/illuminants.
This text is machine translated.
Features
- BI-directional data transfer
- mesh-enabled: Range increases from product to product
- switch and dimmable URail connector
- Simple plug-in mounting
Scope of delivery
- Switching controller · User manual.
- This text is machine translated.




