
Highlights & Details
Table lamp Vala
- 1-flame
- Dimmable
- Handmade
Technical specifications
- Product type
Desk lamp
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
20 W
20 W
- Base (reading light)
E-27
- Power (reading light)
20 W
- Light features
Dimmable
Incl. switch
Handmade
- Protection class
II
- Factory colour
Black
Marble
Brass
- Material
Marble
Metal
- Dim
(Ø x H) 11 cm x 12 cm
- Wireless charging
No
n.rel.
- Light bulb included
No
- Height
12 cm
- (Ø)
11 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782321 Paulmann Vala 79742 Desk lamp LED (monochrome) E-27 20 W Black, Marble, Brass
User & Safety Instructions 1782321 Paulmann Vala 79742 Desk lamp LED (monochrome) E-27 20 W Black, Marble, Brass
Description
Trendy mix of black marble and brushed brass: The table lamp Vala stands for cozy light in the jungle look. Easily place light accents in all rooms. By combining with other series you can create an individual home ambience.
This text is machine translated.
This text is machine translated.
Features
- With on/off switch
Scope of delivery
- Table lamp
- User manual.
Hints
Please order suitable bulbs separately.
EuroPlug DIMM/switch adapter for dimming please order separately.
Products made of natural materials and handmade glasses are unique, subject to natural variations in color and structure.














