
Highlights & Details
LED sunken ground light Vanea IP67 round 160mm 3000K 15.5W
- Power= 15.5 W
- Total luminous flux= 800 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
230 V
- Type
Circular
- Outside Ø
160 mm
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
15.5 W
15.5 W
3000 K
- Colour
Warm white
800 lm
- Total luminous flux
800 lm
- Recess diameter
160 mm
- Light features
Hardwearing
- Protection class
IP67
IP67
- Factory colour
Aluminium
- Material
Aluminium
- Dim
(Ø x H) 160 mm x 92 mm
n.rel.
- Radiation angle
65°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
92 mm
- (Ø)
160 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623402 Paulmann Vanea 15,5W 3000K 94749 Recessed floor light Built-in LED LED (monochrome) 15.5 W Aluminium
Warranty Terms
Warranty Terms 2623402 Paulmann Vanea 15,5W 3000K 94749 Recessed floor light Built-in LED LED (monochrome) 15.5 W Aluminium
Description
This text is machine translated.
Features
- LED light bulb (built-in) included in the deliveryFor the 230V direct connectionColor: Aluminum





