
Highlights & Details
LED sunken ground light Vanea IP67 round 100mm 3000K 3.5W
- Power= 3.5 W
- Total luminous flux= 160 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
230 V
- Type
Circular
- Outside Ø
100 mm
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3.5 W
3.5 W
3000 K
- Colour
Warm white
160 lm
- Total luminous flux
160 lm
- Recess diameter
100 mm
- Light features
Hardwearing
- Protection class
IP67
IP67
- Factory colour
Aluminium
- Material
Aluminium
- Dim
(Ø x H) 100 mm x 78 mm
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
78 mm
- (Ø)
100 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623401 Paulmann Vanea 3,5W 3000K 94748 Recessed floor light Built-in LED LED (monochrome) 3.5 W Aluminium
Warranty Terms
Warranty Terms 2623401 Paulmann Vanea 3,5W 3000K 94748 Recessed floor light Built-in LED LED (monochrome) 3.5 W Aluminium
Description
This text is machine translated.
Features
- LED light bulb (built-in) included in the deliveryFor the 230V direct connectionColor: Aluminum








