
1/19
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Battery-powered desk light
5 V
2
LED (monochrome)
2 W
2 W
2700 K
Warm white
Natural white
Cool white
250 lm
250 lm
III
White
(W x H x D) 110 x 372 x 138 mm
No
n.rel.
Cube
Yes
110 mm
372 mm
138 mm
IP20
1800 mAh
6500 K
2700 K
Yes
Certified by EU Garan
User & Safety Instructions 3345225 Paulmann Varia 71172 Battery-powered desk light LED (monochrome) 2 W White
Warranty Terms 3345225 Paulmann Varia 71172 Battery-powered desk light LED (monochrome) 2 W White