
Highlights & Details
WallCeiling Velora LED panel 225x225mm 13W white matt 230V metal
- Power= 13 W
- Total luminous flux= 1480 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED panel
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
13 W
13 W
3000 K
- Colour
Warm white
- Total luminous flux
1480 lm
- Protection screen
Satinised
- Light features
Low depth
- Protection class
II
- Factory colour
White (matt)
- Material
Metal
- Width
225 mm
- Height
50 mm
- Length
225 mm
n.rel.
No
- Light bulb included
Yes
- Durability rating
30000 h
- Depth
225 mm
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
- Material properties
matt
- No. of lights
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345044 Paulmann Velora 79816 LED panel 13 W Warm white White (matt)
User & Safety Instructions 2345044 Paulmann Velora 79816 LED panel 13 W Warm white White (matt)
Description
The Velora frameless mounting panel, with the dimensions 225x225mm, is particularly discreet due to its ultra-flat design. The satin surface of the diffusor plate provides for pleasantly flat room light. Thanks to the stable metal substructure, the assembly is very easy and the panel seems to float.
This text is machine translated.
This text is machine translated.
















