
Highlights & Details
WallCeiling Velora LED panel 295x295mm 16.8W white matt 230V metal
- Power= 16.8 W
- Total luminous flux= 1860 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED panel
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
16.8 W
16.8 W
3000 K
- Colour
Warm white
- Total luminous flux
1860 lm
- Protection screen
Satinised
- Light features
Low depth
- Protection class
II
- Factory colour
White (matt)
- Material
Metal
- Width
300 mm
- Height
50 mm
- Length
300 mm
n.rel.
No
- Light bulb included
Yes
- Durability rating
30000 h
- Depth
300 mm
- No. of lights (max.)
1 x
30000 h
- Material properties
matt
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345189 Paulmann Velora 79817 LED panel 16.8 W Warm white White (matt)
User & Safety Instructions 2345189 Paulmann Velora 79817 LED panel 16.8 W Warm white White (matt)
Description
The Velora frameless mounting panel, with the dimensions 300x300mm, is particularly discreet due to its ultra-flat design. The satin surface of the diffusor plate provides for pleasantly flat room light. Thanks to the stable metal substructure, the assembly is very easy and the panel seems to float.
This text is machine translated.
This text is machine translated.















