
Highlights & Details
WallCeiling Velora LED panel 595x295mm 29W white matt 230V metal
- Power= 29 W
- Total luminous flux= 3280 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED panel
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
29 W
29 W
3000 K
- Colour
Warm white
- Total luminous flux
3280 lm
- Protection screen
Satinised
- Light features
No frame
- Protection class
II
- Factory colour
White (matt)
- Material
Metal
- Width
600 mm
- Height
50 mm
- Length
600 mm
n.rel.
No
- Light bulb included
Yes
- Durability rating
30000 h
- Depth
300 mm
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
- Material properties
matt
- No. of lights
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345041 Paulmann Velora 79819 LED panel 29 W Warm white White (matt)
User & Safety Instructions 2345041 Paulmann Velora 79819 LED panel 29 W Warm white White (matt)
Description
The Velora frameless mounting panel, with the dimensions 600x300mm, is particularly discreet due to its ultra-flat design. The satin surface of the diffusor plate provides for pleasantly flat room light. Thanks to the stable metal substructure, the assembly is very easy and the panel seems to float.
This text is machine translated.
This text is machine translated.
















