
Highlights & Details
WallCeilingVelora LED panel dim 225x 225mm 12W white matt 230V Metal
- Power= 12 W
- Total luminous flux= 1500 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED panel
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
12 W
12 W
3000 K
- Colour
Warm white
- Total luminous flux
1500 lm
- Protection screen
Satinised
- Light features
Dimmable via light switch
- Protection class
II
- Factory colour
White (matt)
- Material
Metal
- Width
225 mm
- Height
50 mm
- Length
225 mm
n.rel.
Yes
- Light bulb included
Yes
- Durability rating
30000 h
- Depth
225 mm
- No. of lights (max.)
1 x
30000 h
- Material properties
matt
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345088 Paulmann Velora 79820 LED panel 12 W Warm white White (matt)
User & Safety Instructions 2345088 Paulmann Velora 79820 LED panel 12 W Warm white White (matt)
Description
The Velora frameless mounting panel, with the dimensions 225x225mm, is particularly discreet due to its ultra-flat design. The satin surface of the diffusor plate provides for pleasantly flat room light. Thanks to the stable metal substructure, the assembly is very easy and the panel seems to float. With the integrated 3-step-dim function, it can be dimmed in three stages by repeatedly pressing a commercially available light switch.
This text is machine translated.
This text is machine translated.
Features
- With integrated LED-lamp
- with commercially available light switch can be dimmed in 3 stages
- for The 230V direct connection















