
Highlights & Details
WallCeilingVelora LED panel dim 595x 595mm 34W white matt 230V Metal
- Power= 34 W
- Total luminous flux= 4400 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED panel
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
34 W
34 W
3000 K
- Colour
Warm white
- Total luminous flux
4400 lm
- Protection screen
Satinised
- Light features
Dimmable
- Protection class
II
- Factory colour
White (matt)
- Material
Metal
- Width
595 mm
- Height
50 mm
- Length
595 mm
n.rel.
Yes
- Light bulb included
Yes
- Durability rating
30000 h
- Depth
595 mm
- No. of lights (max.)
1 x
30000 h
- Material properties
matt
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345177 Paulmann Velora 79822 LED panel 34 W Warm white White (matt)
User & Safety Instructions 2345177 Paulmann Velora 79822 LED panel 34 W Warm white White (matt)
Description
The Velora frameless mounting panel, with the dimensions 595x595mm, is particularly discreet due to its ultra-flat design. The satin surface of the diffusor plate provides for pleasantly flat room light. Thanks to the stable metal substructure, the assembly is very easy and the panel seems to float. With the integrated 3-step-dim function, it can be dimmed in three stages by repeatedly pressing a commercially available light switch.
This text is machine translated.
This text is machine translated.
Features
- Can be dimmed in 3 steps with commercially available light switch
- for the 230V direct connection















