
WallCeilingVelora LED Panel ZB TunW 595x295mm 15.5W matt white 230V Metal
Highlights & Details
- Power= 15.5 W
- Total luminous flux= 2040 lm
- Colour temperature= 2700 K
- Warm white to daylight white
Technical specifications
- Product type
LED panel
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
15.5 W
2700 K
- Colour
Warm white to daylight white
- Total luminous flux
2040 lm
- Protection class
II
IP20
- Factory colour
White (matt)
- Material
Metal
- Width
595 mm
- Height
50 mm
n.rel.
Yes
- Light bulb included
Yes
- Durability rating
30000 h
- Depth
295 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- No. of lights (max.)
1 x
30000 h
- Material properties
matt
- Transfer Standard (Smart Home)
ZigBee
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345187 Paulmann Velora 79827 LED panel 15.5 W Warm white to daylight white White (matt)
User & Safety Instructions 2345187 Paulmann Velora 79827 LED panel 15.5 W Warm white to daylight white White (matt)
Description
The frameless Zigbee Panel Velora, with the dimensions 595x295mm, is particularly discreet due to its ultra-flat design. The satin surface of the diffusor plate provides for pleasantly flat room light. The tunable white function can be used to adjust the light color as required: From daylight white work light to warm white relaxation lighting. The lamp is Zigbee 3.0 compatible. ZigBee is a wireless transmission protocol that connects devices from different manufacturers. Thanks to the stable metal substructure, the assembly is very easy and the panel seems to float.
This text is machine translated.
This text is machine translated.
Features
- Color temperature: 2700k - warm white up to 6500K - daylight white
- even room light based on the latest LED technology
Scope of delivery
- 1 Velora LED Panel ZB TunW 595x295mm
- User manual.

















