
Number
Total (€ 45.37 / piece)
€ 45.37
plus VAT.
14-day return policy included
Highlights & Details
Round 300mm 1500lm 3000K white
- Total luminous flux= 1500 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED ceiling light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
13 W
3000 K
- Colour
Warm white
1500 lm
- Total luminous flux
1500 lm
- Protection screen
Satinised
- Protection class
II
IP20
- Factory colour
White
- Material
Metal
- Width
300 mm
- Height
66 mm
- (Ø)
300 mm
n.rel.
No
- Light bulb included
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2476328 Paulmann Velora 79890 LED ceiling light Warm white White
User & Safety Instructions
User & Safety Instructions 2476328 Paulmann Velora 79890 LED ceiling light Warm white White
Warranty Terms
Warranty Terms 2476328 Paulmann Velora 79890 LED ceiling light Warm white White
Description
The Velora frameless mounting panel can be mounted both on the ceiling and on the wall. Due to the ultra-flat design, the round panel with a diameter of 300mm becomes one with wall and ceiling. The satin surface of the diffusor plate provides for pleasantly flat room light. Thanks to the stable metal substructure, the assembly is very easy and the panel seems to float.
This text is machine translated.
This text is machine translated.
Features
- With integrated LED-lamp
- For the 230V direct connection
















