
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
14-day return policy included
Highlights & Details
Round 400mm 2100lm 3000K white
- Total luminous flux= 2100 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED ceiling light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
19 W
3000 K
- Colour
Warm white
2100 lm
- Total luminous flux
2100 lm
- Protection screen
Satinised
- Light features
Low depth
- Protection class
II
IP20
- Factory colour
White
- Material
Metal
- Width
400 mm
- Height
66 mm
- Length
400 mm
- (Ø)
400 mm
n.rel.
No
- Light bulb included
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2476327 Paulmann Velora 79891 LED ceiling light Warm white White
User & Safety Instructions
User & Safety Instructions 2476327 Paulmann Velora 79891 LED ceiling light Warm white White
Warranty Terms
Warranty Terms 2476327 Paulmann Velora 79891 LED ceiling light Warm white White
Description
The Velora frameless mounting panel can be mounted both on the ceiling and on the wall. Due to the ultra-flat design, the round panel with a diameter of 400mm becomes one with wall and ceiling. The satin surface of the diffusor plate provides for pleasantly flat room light. Thanks to the stable metal substructure, the assembly is very easy and the panel seems to float.
This text is machine translated.
This text is machine translated.
Features
- With integrated LED-lamp
- For the 230V direct connection















