
Highlights & Details
LED Panel smart home Zigbee Velora round 600mm tunable white dimmable
- Can also be switched on and off via the light switchControllable with smart home Zigbee remote control
Technical specifications
- Product type
LED ceiling light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
32 W
32 W
2700 K
- Colour
Warm white to cool white
3000.00 lm
- Total luminous flux
3000 lm
- Protection screen
Satinised
- Protection class
II
IP20
- Factory colour
White
- Material
Metal
- Weight
4.35 kg
- Width
600 mm
- Height
65 mm
- Length
600 mm
- (Ø)
600 mm
n.rel.
Yes
- Light bulb included
Yes
- Colour rendering index
> 80
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
Zigbee
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2584128 Paulmann Velora 79896 LED ceiling light 32 W Warm white to cool white White
Warranty Terms
Warranty Terms 2584128 Paulmann Velora 79896 LED ceiling light 32 W Warm white to cool white White
Description
This text is machine translated.

















