
Number
Highlights & Details
LED panel Velora Rainbow angular 295x295mm 1420lm RGBW white
- Power= 13.20 W
- Total luminous flux= 1420 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED ceiling light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
13.20 W
3000 K
- Colour
Warm white
1420 lm
- Total luminous flux
1420 lm
- Protection class
II
IP20
- Factory colour
White
- Material
Metal
- Weight
1.67 kg
- Width
295 mm
- Height
64 mm
- Length
295 mm
n.rel.
- Type
295x295mm RGBW white
Yes
- Light bulb included
Yes
- Depth
295.00 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2476323 Paulmann Velora Rainbow 79904 LED ceiling light 13.20 W Warm white White
User & Safety Instructions
User & Safety Instructions 2476323 Paulmann Velora Rainbow 79904 LED ceiling light 13.20 W Warm white White
Warranty Terms
Warranty Terms 2476323 Paulmann Velora Rainbow 79904 LED ceiling light 13.20 W Warm white White
Description
This text is machine translated.
Features
- Elegant, frameless design
- Night light function
- Dimmable
- Planar light
- Uniform room light based on the latest LED technology
























