
Number
Highlights & Details
LED panel Velora Rainbow angular 595x595mm 3520lm RGBW white
- Power= 31.00 W
- Total luminous flux= 2820 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED ceiling light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
31 W
31.00 W
3000 K
- Colour
Warm white
2820 lm
- Total luminous flux
2820 lm
- Protection class
II
IP20
- Factory colour
White
- Material
Metal
- Weight
5.43 kg
- Width
595 mm
- Height
64 mm
- Length
595 mm
n.rel.
- Type
595x595mm RGBW white
Yes
- Light bulb included
Yes
- Depth
595.00 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2476321 Paulmann Velora Rainbow 79906 LED ceiling light 31.00 W Warm white White
User & Safety Instructions
User & Safety Instructions 2476321 Paulmann Velora Rainbow 79906 LED ceiling light 31.00 W Warm white White
Warranty Terms
Warranty Terms 2476321 Paulmann Velora Rainbow 79906 LED ceiling light 31.00 W Warm white White
Description
This text is machine translated.
Features
- Elegant, frameless design
- Night light function
- Dimmable
- Planar light
- Uniform room light based on the latest LED technology
























