
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed panel
Circular
230 V
1
LED (monochrome)
LED
8.5 W
8.5 W
4000 K
Neutral white
1000 lm
1000 lm
II
IP44 (ceiling-mount)
White
Plastic
0.14 kg
9 mm
120 mm
n.rel.
No
Yes
0 mm
0 mm
45 mm
50 mm
yes
Certified by EU Garan
User & Safety Instructions 2582997 Paulmann Veluna Edge 79933 LED recessed panel 8.5 W Neutral white White
Warranty Terms 2582997 Paulmann Veluna Edge 79933 LED recessed panel 8.5 W Neutral white White