
1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed panel
Circular
230 V
1
LED (monochrome)
LED
12 W
12 W
3000 K
Warm white
1600 lm
1600 lm
II
IP44 (ceiling-mount)
White
Plastic
0.23 kg
9 mm
160 mm
n.rel.
Yes
Yes
0 mm
0 mm
30 mm
68 mm
yes
User & Safety Instructions 2583009 Paulmann Veluna Edge 79945 LED recessed panel 12 W Warm white White
Warranty Terms 2583009 Paulmann Veluna Edge 79945 LED recessed panel 12 W Warm white White