
Highlights & Details
URail shield Vento 2Easy 170mm clear
- 1-flame
- Made by hand
- Glass screen for all URail 2Easy pendants
Technical specifications
- Product type
High voltage mounting rail
- Component
Lamp shade
n.rel.
- Series
URail
- Light features
Handmade
- Factory colour
Transparent
- Material
Glass
- Dim
(Ø x H) 17 cm x 28 cm
- Height
28 cm
- (Ø)
17 cm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1785718 Paulmann Vento 95351 High voltage mounting rail Lamp shade Transparent
User & Safety Instructions 1785718 Paulmann Vento 95351 High voltage mounting rail Lamp shade Transparent
Warranty Terms
Warranty Terms 1785718 Paulmann Vento 95351 High voltage mounting rail Lamp shade Transparent
Description
This text is machine translated.
Scope of delivery
- Lamp shade Drio
- User manual.






