
Highlights & Details
Hanging lamp Verve IP44 E27 max. 20W GRAY, chrome
- 1-flame
- Dimmable
- Can be integrated into URail rail system
Technical specifications
- Product type
Pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
20 W
20 W
- Light features
Dimmable
U-rail mount option
Handmade
- Pendulum length (max.)
110 cm
- Protection class
II
IP44
- Factory colour
Concrete grey
Chrome
- Material
Concrete
Metal
- Dim
(Ø) 20 cm
n.rel.
- Type
Circular
- Light bulb included
No
- (Ø)
20 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782427 Paulmann Verve 70890 Pendant light LED (monochrome) E-27 20 W Concrete grey, Chrome
User & Safety Instructions 1782427 Paulmann Verve 70890 Pendant light LED (monochrome) E-27 20 W Concrete grey, Chrome
Description
Concrete paired with trendy chrome: The Verve pendant lamp stands for cozy light throughout the house. Thanks to IP44 water protection, it is ideal for use in bathrooms or over the kitchen counter.
This text is machine translated.
This text is machine translated.
Features
- Hand-made.
Scope of delivery
- Suspended lamp
- User manual.
Hints
Please order suitable bulbs separately.
Products made of natural materials and handmade glasses are unique, subject to natural variations in color and structure.













