
Highlights & Details
Wire Systems DC spot cup max10W black matt/chrome GU5,3 12V DC KST/Met
- Single spot to supplement cable systems
- Suitable for wall and ceiling mounting
- Light bulb freely selectable
- Don't forget to order the matching bulb!
Technical specifications
- Product type
Low voltage cable kit light
- Operating voltage
12 V
- No. of bulbs
1
GU5.3
- Cable spacing
16 cm
- Protection class
III
- Factory colour
Black (matt)
Chrome
n.rel.
- Width
100 mm
- Height
124 mm
- Length
58 mm
- (Ø)
58 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2475227 Paulmann WireDC Spot Cup Low voltage cable kit light GU5.3 Black (matt), Chrome
Conformity certificate
Conformity certificate 2475227 Paulmann WireDC Spot Cup Low voltage cable kit light GU5.3 Black (matt), Chrome
Warranty Terms
Warranty Terms 2475227 Paulmann WireDC Spot Cup Low voltage cable kit light GU5.3 Black (matt), Chrome
Description
This text is machine translated.
Scope of delivery
- 1 spot (without light bulb)
- Installation instructions.











