
Highlights & Details
Plug & Shine Zigbee wireless control IP44twilight sensor/motion detector
Technical specifications
- Product type
Plug & Shine lighting
- Content
1 pc(s)
- No. of bulbs
0
- Bulb type
LED (monochrome)
- Factory colour
Anthracite
- Dim
(W x H x D) 65 x 120 x 40 mm
n.rel.
- Transfer Standard (Smart Home)
ZigBee
- Width
65 mm
- Height
120 mm
- Depth
40 mm
- Size
AA
- No. of lights
0
- No. of lights (max.)
0 x
- Batteries
3
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345087 Paulmann wireless twilight sensor Zigbee 18012 Plug & Shine lighting ZigBee LED (monochrome) Anthracite
User & Safety Instructions 2345087 Paulmann wireless twilight sensor Zigbee 18012 Plug & Shine lighting ZigBee LED (monochrome) Anthracite
Description
Plug & Shine outdoor lighting is the ideal solution for gardens, patios, driveways and a wide range of other outdoor facilities.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.


















