
Highlights & Details
Corduo Wire System DC Circle 5W Chr matt /Chrome 230V/12V DC KST 3000K
- Single spot to supplement cable systems
- Suitable for wall and ceiling mounting
- ideal for illuminating large and angled rooms
- LED technology saves up to 80% electricity compared to conventional light bulbs
Technical specifications
- Product type
Low voltage cable kit light
- Operating voltage
12 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
3000 K
- Colour
Warm white
400 lm
- Total luminous flux
400 lm
- Cable spacing
16 cm
- Protection class
III
- Factory colour
Chrome (matt)
Chrome
n.rel.
- Height
96 mm
- (Ø)
99 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2475215 Paulmann WS DC Circle Low voltage cable kit light LED (monochrome) Chrome (matt), Chrome
Warranty Terms
Warranty Terms 2475215 Paulmann WS DC Circle Low voltage cable kit light LED (monochrome) Chrome (matt), Chrome
Description
The single spot Circle in matt chrome#chrome is particularly suitable for supplementing an existing cable system. The system can be mounted both on the wall and on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or angled - cable systems fit in any room and are the problem solvers for difficult installation conditions. With this system an optimal light distribution can be realized, with increasing light demand it can be extended without any problem. Only one outlet is needed to distribute the lamps throughout the room. Systems with the technology 12V DC (direct voltage) cannot be dimmed via a wall-mounted dimmer.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 spot
- Installation instructions.
Hints
Not suitable for operation on 12V AC voltage











