
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip
+ plug
Dimmable
Flexible
Self-adhesive
Can be shortened
White
Warm white
265 lm
Inside
YourLED
3000 K
3.12 W
12 V
975 mm
n.rel.
85 g
Plastic
III
1 x 3.12 W
12 V DC
User & Safety Instructions 576397 Paulmann YourLED 70208 LED strip + plug 12 V 975 mm Warm white 1 pc(s)
Information 576397 Paulmann YourLED 70208 LED strip + plug 12 V 975 mm Warm white 1 pc(s)