
Highlights & Details
YourLED Strip 3 m white daylight, clear coated
- 120 natural light white LEDsSelf-adhesiveCan be shortened
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
+ plug
- LED strip features
Flexible
Self-adhesive
Can be shortened
- Factory colour
Daylight white
- Colour
Daylight white
- Total luminous flux
810 lm
- Use
Inside
- Series
YourLED
- Colour temperature (max.)
6000 K
9.7 W
- Operating voltage
12 V
- Length
3 m
n.rel.
- No. of bulbs
120
- Weight
171 g
- Material
Plastic
- Protection class
III
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1374418 Paulmann YourLED 70593 LED strip + plug 12 V 3 m Daylight white 1 pc(s)
User & Safety Instructions 1374418 Paulmann YourLED 70593 LED strip + plug 12 V 3 m Daylight white 1 pc(s)
Information
Information 1374418 Paulmann YourLED 70593 LED strip + plug 12 V 3 m Daylight white 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- LED Strips
- User manual.



