
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip
+ plug
Flexible
Can be shortened
Self-adhesive
Black
RGB
550 lm
Inside
YourLED
17.8 W
12 V
Plug
120 pc(s)
120
3 m
n.rel.
120
173 g
Plastic
III
User & Safety Instructions 1374397 Paulmann YourLED 70594 LED strip + plug 12 V 3 m RGB 1 pc(s)
User & Safety Instructions 1374397 Paulmann YourLED 70594 LED strip + plug 12 V 3 m RGB 1 pc(s)
Information 1374397 Paulmann YourLED 70594 LED strip + plug 12 V 3 m RGB 1 pc(s)