
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip
+ plug
Dimmable
Flexible
Self-adhesive
Can be shortened
Extendable
Black
RGB
330 lm
Inside
YourLED
21.6 W
12 V
Plug
90 pc(s)
3 m
n.rel.
90
108 g
Metal
III
1 x 21.6 W
12 V DC
User & Safety Instructions 576494 Paulmann YourLED Eco 70252 LED strip + plug 12 V 3 m RGB
Information 576494 Paulmann YourLED Eco 70252 LED strip + plug 12 V 3 m RGB