
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip
+ plug
Dimmable
Flexible
Self-adhesive
Can be shortened
Extendable
White
Warm white
780 lm
Inside
YourLED
3000 K
12 W
12 V
5 m
n.rel.
150
126 g
Metal
III
1 x 12 W
12 V DC
User & Safety Instructions 576497 Paulmann YourLED Eco 70255 LED strip + plug 12 V 5 m Warm white 1 pc(s)
Information 576497 Paulmann YourLED Eco 70255 LED strip + plug 12 V 5 m Warm white 1 pc(s)