
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 2.51
€ 2.51
5
1 M = € 2.34
€ 2.34
10
1 M = € 2.28
€ 2.28
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m = € 2.51)
€ 2.51
plus VAT.
14-day return policy included
Highlights & Details
LED Strips YourLED Eco
- RGB LEDs
- Can be shortened
- Self-adhesive
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
+ plug
- LED strip features
Dimmable
Flexible
Self-adhesive
Can be shortened
Extendable
- Factory colour
Black
- Colour
RGB
- Total luminous flux
110 lm
- Use
Inside
- Series
YourLED
6 W
- Operating voltage
12 V
- Length
1 m
n.rel.
- Weight
76 g
- Material
Metal
- Protection class
III
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1427021 Paulmann YourLED Eco 70460 LED strip + plug 12 V 1 m RGB 1 pc(s)
User & Safety Instructions 1427021 Paulmann YourLED Eco 70460 LED strip + plug 12 V 1 m RGB 1 pc(s)
Information
Information 1427021 Paulmann YourLED Eco 70460 LED strip + plug 12 V 1 m RGB 1 pc(s)
Description
Uncoated YourLED ECO LED strips in warm white light colour for decorative room illumination and practical use. Easy installation by means of adhesive backing and plug-in system. Shortened ECO strips can be reused by means of accessories. Please select the required power supply based on the total strip length.
Features
- Flexible
- Dimmable.
Scope of delivery
- LED Strips
- Plug connector
- User manual.
Hints
Please order adequate LED Driver separately.











